LT5400BHMS8E-8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 14
Unit Price: 379,99000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 21
Unit Price: 658,83000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 310,48626 Kč
Datasheet
1k, 9k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5400BHMS8E-8#TRPBF

DigiKey Part Number
LT5400BHMS8E-8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5400BHMS8E-8#TRPBF
Description
RES ARRAY 4 RES MULT OHM 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1k, 9k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5400BHMS8E-8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Analog Devices Inc.
Power Per Element
800mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1k, 9k
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Tolerance
±15%
Supplier Device Package
8-MSOP-EP
Number of Resistors
4
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Resistor Matching Ratio
±0.025%
Height - Seated (Max)
0.043" (1.10mm)
Resistor-Ratio-Drift
±0.2ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT5400BHMS8E-8#PBFAnalog Devices Inc.14505-LT5400BHMS8E-8#PBF-ND379,99000 KčParametric Equivalent
LT5400BMPMS8E-8#PBFAnalog Devices Inc.21LT5400BMPMS8E-8#PBF-ND658,83000 KčParametric Equivalent
LT5400BMPMS8E-8#TRPBFAnalog Devices Inc.0LT5400BMPMS8E-8#TRPBF-ND310,48626 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500162,15151 Kč405 378,78 Kč
Manufacturers Standard Package
Unit Price without VAT:162,15151 Kč
Unit Price with VAT:196,20333 Kč