
LT5400AHMS8E-3#PBF | |
|---|---|
DigiKey Part Number | 505-LT5400AHMS8E-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5400AHMS8E-3#PBF |
Description | RES ARRAY 4 RES MULT OHM 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10k, 100k Ohm ±7.5% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400AHMS8E-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 100k | |
Tolerance | ±7.5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.0125% | |
Resistor-Ratio-Drift | ±0.2ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 800mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,71000 Kč | 919,71 Kč |
| 10 | 666,79100 Kč | 6 667,91 Kč |
| 25 | 598,45120 Kč | 14 961,28 Kč |
| 50 | 555,72040 Kč | 27 786,02 Kč |
| 100 | 519,41910 Kč | 51 941,91 Kč |
| 250 | 479,69596 Kč | 119 923,99 Kč |
| Unit Price without VAT: | 919,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 112,84910 Kč |





