1M Ohm ±7.5% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5400ACMS8E-5#PBF

DigiKey Part Number
505-LT5400ACMS8E-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT5400ACMS8E-5#PBF
Description
RES ARRAY 4 RES 1M OHM 8TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1M Ohm ±7.5% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5400ACMS8E-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1M
Tolerance
±7.5%
Number of Resistors
4
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.2ppm/°C
Number of Pins
8
Power Per Element
800mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1663,33000 Kč663,33 Kč
10475,77300 Kč4 757,73 Kč
25425,08360 Kč10 627,09 Kč
50393,37660 Kč19 668,83 Kč
100366,44030 Kč36 644,03 Kč
250336,96080 Kč84 240,20 Kč
500318,53210 Kč159 266,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:663,33000 Kč
Unit Price with VAT:802,62930 Kč