
LT4363CMS-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4363CMS-2#TRPBFTR-ND - Tape & Reel (TR) 505-LT4363CMS-2#TRPBFCT-ND - Cut Tape (CT) 505-LT4363CMS-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4363CMS-2#TRPBF |
Description | IC SURGE STOPPER HV 12-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4363CMS-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 Kč | 181,03 Kč |
| 10 | 121,77400 Kč | 1 217,74 Kč |
| 25 | 106,31920 Kč | 2 657,98 Kč |
| 100 | 88,84990 Kč | 8 884,99 Kč |
| 250 | 80,27292 Kč | 20 068,23 Kč |
| 500 | 78,67438 Kč | 39 337,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,67438 Kč | 196 685,95 Kč |
| Unit Price without VAT: | 181,03000 Kč |
|---|---|
| Unit Price with VAT: | 219,04630 Kč |






