OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP
12 TSSOP EP
Introducing Power by Linear

LT4320IMSE-1#TRPBF

DigiKey Part Number
LT4320IMSE-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT4320IMSE-1#TRPBF
Description
IC OR CTRLR BRIDGE RECT 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT4320IMSE-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bridge Rectifier
FET Type
N-Channel
Ratio - Input:Output
Bridge (1)
Internal Switch(s)
No
Current - Output (Max)
-
Current - Supply
1.5 mA
Voltage - Supply
9V ~ 72V
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500125,39367 Kč313 484,17 Kč
Manufacturers Standard Package
Unit Price without VAT:125,39367 Kč
Unit Price with VAT:151,72634 Kč