



LT3999IMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3999IMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3999IMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3999IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3999IMSE#TRPBF |
Description | IC REG PUSH-PULL ADJ 1A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3999IMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 10 | 178,52500 Kč | 1 785,25 Kč |
| 25 | 171,25960 Kč | 4 281,49 Kč |
| 50 | 165,93040 Kč | 8 296,52 Kč |
| 100 | 160,74390 Kč | 16 074,39 Kč |
| 250 | 154,10264 Kč | 38 525,66 Kč |
| 500 | 149,23950 Kč | 74 619,75 Kč |
| 1 000 | 144,51160 Kč | 144 511,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 138,46980 Kč | 346 174,50 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |


