



LT3999EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3999EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3999EMSE#PBF |
Description | IC REG PUSH-PULL ADJ 1A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3999EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 159,71100 Kč | 1 597,11 Kč |
| 25 | 153,22680 Kč | 3 830,67 Kč |
| 50 | 148,46840 Kč | 7 423,42 Kč |
| 100 | 143,83630 Kč | 14 383,63 Kč |
| 250 | 137,90060 Kč | 34 475,15 Kč |
| 500 | 133,55526 Kč | 66 777,63 Kč |
| 1 000 | 129,33025 Kč | 129 330,25 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |


