



LT3995HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3995HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3995HMSE#PBF |
Description | IC REG BUCK ADJ 3A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3995HMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.8V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 10 | 208,40500 Kč | 2 084,05 Kč |
| 37 | 189,22027 Kč | 7 001,15 Kč |
| 111 | 177,74333 Kč | 19 729,51 Kč |
| 259 | 171,01938 Kč | 44 294,02 Kč |
| 518 | 166,59197 Kč | 86 294,64 Kč |
| 1 036 | 162,94894 Kč | 168 815,10 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |


