Buck Switching Regulator IC Positive Adjustable 1.19V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.19V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10 MSOP EP Pad View
Introducing Power by Linear

LT3991EMSE#TRPBF

DigiKey Part Number
LT3991EMSE#TRPBFTR-ND - Tape & Reel (TR)
LT3991EMSE#TRPBFCT-ND - Cut Tape (CT)
LT3991EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3991EMSE#TRPBF
Description
IC REG BUCK ADJ 1.2A 10MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.19V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3991EMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP-EP
Voltage - Input (Min)
4.3V
Base Product Number
Voltage - Input (Max)
55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,80000 Kč199,80 Kč
10155,43600 Kč1 554,36 Kč
25144,37000 Kč3 609,25 Kč
100132,20300 Kč13 220,30 Kč
250129,86972 Kč32 467,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,99352 Kč292 483,80 Kč
Manufacturers Standard Package
Unit Price without VAT:199,80000 Kč
Unit Price with VAT:241,75800 Kč