


LT3991EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3991EDD#TRPBFTR-ND - Tape & Reel (TR) LT3991EDD#TRPBFCT-ND - Cut Tape (CT) LT3991EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3991EDD#TRPBF |
Description | IC REG BUCK ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.19V 1 Output 1.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3991EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 4.3V | Base Product Number |
Voltage - Input (Max) 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 10 | 155,43600 Kč | 1 554,36 Kč |
| 25 | 144,37000 Kč | 3 609,25 Kč |
| 100 | 132,20300 Kč | 13 220,30 Kč |
| 250 | 129,86972 Kč | 32 467,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,99352 Kč | 292 483,80 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |


