



LT3980HMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3980HMSE#TRPBFTR-ND - Tape & Reel (TR) LT3980HMSE#TRPBFCT-ND - Cut Tape (CT) LT3980HMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3980HMSE#TRPBF |
Description | IC REG BUCK ADJ 2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3980HMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 57.42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 225kHz ~ 2.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 58V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 10 | 228,08000 Kč | 2 280,80 Kč |
| 25 | 212,73480 Kč | 5 318,37 Kč |
| 100 | 195,85460 Kč | 19 585,46 Kč |
| 250 | 195,33180 Kč | 48 832,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 174,75686 Kč | 436 892,15 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |




