



LT3973IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3973IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3973IMSE#PBF |
Description | IC REG BUCK ADJ 750MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 750mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3973IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 195kHz ~ 2.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,50000 Kč | 182,50 Kč |
| 10 | 141,77200 Kč | 1 417,72 Kč |
| 50 | 125,42440 Kč | 6 271,22 Kč |
| 100 | 120,36180 Kč | 12 036,18 Kč |
| 250 | 115,01552 Kč | 28 753,88 Kč |
| 500 | 111,79318 Kč | 55 896,59 Kč |
| 1 000 | 109,14088 Kč | 109 140,88 Kč |
| Unit Price without VAT: | 182,50000 Kč |
|---|---|
| Unit Price with VAT: | 220,82500 Kč |


