


LT3973EDD#PBF | |
|---|---|
DigiKey Part Number | LT3973EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3973EDD#PBF |
Description | IC REG BUCK ADJ 750MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 750mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3973EDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 195kHz ~ 2.15MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,12000 Kč | 188,12 Kč |
| 10 | 146,11400 Kč | 1 461,14 Kč |
| 25 | 135,61920 Kč | 3 390,48 Kč |
| 121 | 122,81479 Kč | 14 860,59 Kč |
| 363 | 116,71267 Kč | 42 366,70 Kč |
| 605 | 114,45567 Kč | 69 245,68 Kč |
| 1 089 | 112,23017 Kč | 122 218,66 Kč |
| Unit Price without VAT: | 188,12000 Kč |
|---|---|
| Unit Price with VAT: | 227,62520 Kč |


