Buck Switching Regulator IC Positive Adjustable 1.19V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.19V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10 MSOP EP Pad View
Introducing Power by Linear

LT3971IMSE#PBF

DigiKey Part Number
LT3971IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3971IMSE#PBF
Description
IC REG BUCK ADJ 1.2A 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.19V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3971IMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.3V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 387
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
10161,89500 Kč1 618,95 Kč
50143,51300 Kč7 175,65 Kč
100137,81830 Kč13 781,83 Kč
250131,80780 Kč32 951,95 Kč
500128,18440 Kč64 092,20 Kč
1 000125,20372 Kč125 203,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč