10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP
10 MSOP EP Pad View
Introducing Power by Linear

LT3971EMSE-5#TRPBF

DigiKey Part Number
LT3971EMSE-5#TRPBFTR-ND - Tape & Reel (TR)
LT3971EMSE-5#TRPBFCT-ND - Cut Tape (CT)
LT3971EMSE-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3971EMSE-5#TRPBF
Description
IC REG BUCK 5V 1.2A 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3971EMSE-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.3V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,13000 Kč195,13 Kč
10131,89900 Kč1 318,99 Kč
25115,39600 Kč2 884,90 Kč
10096,74580 Kč9 674,58 Kč
25087,58820 Kč21 897,05 Kč
50087,09438 Kč43 547,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50087,09438 Kč217 735,95 Kč
Manufacturers Standard Package
Unit Price without VAT:195,13000 Kč
Unit Price with VAT:236,10730 Kč