Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10 MSOP EP Pad View
Introducing Power by Linear

LT3971EMSE-5#PBF

DigiKey Part Number
LT3971EMSE-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3971EMSE-5#PBF
Description
IC REG BUCK 5V 1.2A 10MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3971EMSE-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.3V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 489
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1189,40000 Kč189,40 Kč
10147,11200 Kč1 471,12 Kč
50130,17500 Kč6 508,75 Kč
100124,92760 Kč12 492,76 Kč
250119,38708 Kč29 846,77 Kč
500116,04838 Kč58 024,19 Kč
1 000113,30017 Kč113 300,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,40000 Kč
Unit Price with VAT:229,17400 Kč