



LT3971AIMSE#PBF | |
|---|---|
DigiKey Part Number | LT3971AIMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3971AIMSE#PBF |
Description | IC REG BUCK ADJ 1.2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.19V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3971AIMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,87000 Kč | 209,87 Kč |
| 10 | 142,46600 Kč | 1 424,66 Kč |
| 50 | 114,08680 Kč | 5 704,34 Kč |
| 100 | 105,03110 Kč | 10 503,11 Kč |
| 250 | 96,04020 Kč | 24 010,05 Kč |
| Unit Price without VAT: | 209,87000 Kč |
|---|---|
| Unit Price with VAT: | 253,94270 Kč |

