


LT3970HMS#PBF | |
|---|---|
DigiKey Part Number | LT3970HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3970HMS#PBF |
Description | IC REG BUCK ADJ 350MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3970HMS#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,34000 Kč | 198,34 Kč |
| 10 | 154,37200 Kč | 1 543,72 Kč |
| 50 | 136,72860 Kč | 6 836,43 Kč |
| 100 | 131,26660 Kč | 13 126,66 Kč |
| 250 | 125,50172 Kč | 31 375,43 Kč |
| 500 | 122,02594 Kč | 61 012,97 Kč |
| 1 000 | 119,16603 Kč | 119 166,03 Kč |
| Unit Price without VAT: | 198,34000 Kč |
|---|---|
| Unit Price with VAT: | 239,99140 Kč |



