


LT3959IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3959IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3959IFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3959IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3959IFE#TRPBF |
Description | IC REG BOOST CUK ADJ 6A 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 0.8V 1 Output 6A (Switch) 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3959IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,27000 Kč | 239,27 Kč |
| 10 | 163,91000 Kč | 1 639,10 Kč |
| 25 | 144,25200 Kč | 3 606,30 Kč |
| 100 | 122,03970 Kč | 12 203,97 Kč |
| 250 | 114,95316 Kč | 28 738,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 114,95315 Kč | 229 906,30 Kč |
| Unit Price without VAT: | 239,27000 Kč |
|---|---|
| Unit Price with VAT: | 289,51670 Kč |


