


LT3958EUHE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3958EUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3958EUHE#PBF |
Description | IC REG BOOST CUK ADJ 3.3A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.6V 1 Output 3.3A (Switch) 36-WFQFN, 28 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3958EUHE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 84V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 10 | 156,83400 Kč | 1 568,34 Kč |
| 61 | 137,32344 Kč | 8 376,73 Kč |
| 122 | 132,10492 Kč | 16 116,80 Kč |
| 305 | 126,59728 Kč | 38 612,17 Kč |
| 549 | 123,74095 Kč | 67 933,78 Kč |
| 1 037 | 121,13842 Kč | 125 620,54 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |




