LT3952AHFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 104
Unit Price: 235,39000 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A (Switch) 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3952AHFE#TRPBF

DigiKey Part Number
LT3952AHFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3952AHFE#TRPBF
Description
IC LED DRVR RGLTR PWM 4A 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A (Switch) 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3952AHFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
42V
Voltage - Output
60V
Current - Output / Channel
4A (Switch)
Frequency
215kHz ~ 3MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000136,33708 Kč272 674,16 Kč
Manufacturers Standard Package
Unit Price without VAT:136,33708 Kč
Unit Price with VAT:164,96787 Kč