Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3950JMSE#WPBF | |
|---|---|
DigiKey Part Number | 505-LT3950JMSE#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3950JMSE#WPBF |
Description | 60V, 1.5A LED DRVR W/ EXP SCALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A 16-MSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A |
Manufacturer Analog Devices Inc. | Frequency 300kHz ~ 2MHz |
Packaging Tube | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 150°C (TA) |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Max) 60V | Supplier Device Package 16-MSOP-EP |
Voltage - Output 1.2V ~ 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3950JMSE#PBF | Analog Devices Inc. | 1 | 505-LT3950JMSE#PBF-ND | 147,87000 Kč | Parametric Equivalent |
| LT3950JMSE#TRPBF | Analog Devices Inc. | 0 | 505-LT3950JMSE#TRPBFTR-ND | 84,45101 Kč | Parametric Equivalent |
| LT3950JMSE#WTRPBF | Analog Devices Inc. | 0 | 505-LT3950JMSE#WTRPBFTR-ND | 92,67292 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 112,06730 Kč | 4 146,49 Kč |
| Unit Price without VAT: | 112,06730 Kč |
|---|---|
| Unit Price with VAT: | 135,60143 Kč |


