Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3950JMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3950JMSE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3950JMSE#TRPBF |
Description | IC LED DRV RGLTR PWM 1.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3950JMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 1.2V ~ 60V | |
Current - Output / Channel | 1.5A | |
Frequency | 300kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,55154 Kč | 206 378,85 Kč |
| Unit Price without VAT: | 82,55154 Kč |
|---|---|
| Unit Price with VAT: | 99,88736 Kč |



