LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 28-QFN (4x5)
Introducing Power by Linear

LT3932EUFD#TRPBF

DigiKey Part Number
505-LT3932EUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3932EUFD#TRPBFCT-ND - Cut Tape (CT)
505-LT3932EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3932EUFD#TRPBF
Description
IC LED DRIVER RGLTR PWM 2A 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3932EUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.6V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
200kHz ~ 2MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,21000 Kč181,21 Kč
10140,72900 Kč1 407,29 Kč
25130,59080 Kč3 264,77 Kč
100120,47600 Kč12 047,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500108,69144 Kč271 728,60 Kč
Manufacturers Standard Package
Unit Price without VAT:181,21000 Kč
Unit Price with VAT:219,26410 Kč