


LT3922EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3922EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3922EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LT3922EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3922EUFD#TRPBF |
Description | IC LED DRVR CTRLR PWM 2.3A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 2.3A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3922EUFD#TRPBF Models |
Category | Current - Output / Channel 2.3A |
Manufacturer Analog Devices Inc. | Frequency 200kHz ~ 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.8V | Supplier Device Package 28-QFN (4x5) |
Voltage - Supply (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3922EUFD#PBF | Analog Devices Inc. | 6 341 | LT3922EUFD#PBF-ND | 6,93000 Kč | Parametric Equivalent |
| LT3922HUFD#PBF | Analog Devices Inc. | 922 | 505-LT3922HUFD#PBF-ND | 8,55000 Kč | Parametric Equivalent |
| LT3922HUFD-1#PBF | Analog Devices Inc. | 62 | LT3922HUFD-1#PBF-ND | 7,82000 Kč | Parametric Equivalent |
| LT3922IUFD#PBF | Analog Devices Inc. | 3 433 | 505-LT3922IUFD#PBF-ND | 7,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 143,96600 Kč | 1 439,66 Kč |
| 25 | 133,60040 Kč | 3 340,01 Kč |
| 100 | 122,20070 Kč | 12 220,07 Kč |
| 250 | 119,65884 Kč | 29 914,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 107,95382 Kč | 269 884,55 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |



