


LT3905IUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3905IUD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3905IUD#TRPBFCT-ND - Cut Tape (CT) 505-LT3905IUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3905IUD#TRPBF |
Description | IC REG BOOST ADJ 350MA 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.248V 1 Output 350mA (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3905IUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 1MHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 145,64200 Kč | 1 456,42 Kč |
| 25 | 135,20200 Kč | 3 380,05 Kč |
| 100 | 124,97380 Kč | 12 497,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,67493 Kč | 281 687,33 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |


