Boost Switching Regulator IC Positive Adjustable 1.248V 1 Output 350mA (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.248V 1 Output 350mA (Switch) 16-WFQFN Exposed Pad
Introducing Power by Linear

LT3905IUD#PBF

DigiKey Part Number
LT3905IUD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3905IUD#PBF
Description
IC REG BOOST ADJ 350MA 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.248V 1 Output 350mA (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3905IUD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
65V (Switch)
Current - Output
Frequency - Switching
1MHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1192,97000 Kč192,97 Kč
10150,01000 Kč1 500,10 Kč
25139,25880 Kč3 481,47 Kč
121126,15116 Kč15 264,29 Kč
363119,90435 Kč43 525,28 Kč
605117,59469 Kč71 144,79 Kč
1 089115,31643 Kč125 579,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,97000 Kč
Unit Price with VAT:233,49370 Kč