


LT3905EUD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3905EUD#TRPBFTR-ND - Tape & Reel (TR) 161-LT3905EUD#TRPBFCT-ND - Cut Tape (CT) 161-LT3905EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3905EUD#TRPBF |
Description | IC REG BOOST ADJ 350MA 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.248V 1 Output 350mA (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3905EUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 1MHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 132,98000 Kč | 1 329,80 Kč |
| 25 | 123,33400 Kč | 3 083,35 Kč |
| 100 | 113,40810 Kč | 11 340,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,42749 Kč | 256 068,73 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |


