


LT3798MPMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3798MPMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3798MPMSE#TRPBF |
Description | IC OFFLINE SWITCH FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3798MPMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | 500Hz ~ 150KHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 264,59454 Kč | 661 486,35 Kč |
| Unit Price without VAT: | 264,59454 Kč |
|---|---|
| Unit Price with VAT: | 320,15939 Kč |



