


LT3761AIMSE#WPBF | |
|---|---|
DigiKey Part Number | 505-LT3761AIMSE#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3761AIMSE#WPBF |
Description | IC LED DRV DC DC CTRL PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,43000 Kč | 243,43 Kč |
| 10 | 166,84300 Kč | 1 668,43 Kč |
| 74 | 128,61486 Kč | 9 517,50 Kč |
| 148 | 119,32520 Kč | 17 660,13 Kč |
| 296 | 117,55389 Kč | 34 795,95 Kč |
| Unit Price without VAT: | 243,43000 Kč |
|---|---|
| Unit Price with VAT: | 294,55030 Kč |




