Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3694IUFD#TRPBF | |
|---|---|
DigiKey Part Number | LT3694IUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3694IUFD#TRPBF |
Description | IC REG TRIPLE BUCK/LINEAR 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.5MHz 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3694IUFD#TRPBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer Yes |
Part Status Active | Voltage - Supply 4V ~ 36V |
Topology Step-Down (Buck) (1), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 250kHz ~ 2.5MHz | Package / Case 28-WFQFN Exposed Pad |
Voltage/Current - Output 1 0.75V ~ 16V, 2.6A | Supplier Device Package 28-QFN (4x5) |
Voltage/Current - Output 2 Controller | Base Product Number |
Voltage/Current - Output 3 Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3694EUFD#TRPBF | Analog Devices Inc. | 0 | LT3694EUFD#TRPBF-ND | 6,16865 Kč | Parametric Equivalent |
| LT3694EUFD-1#TRPBF | Analog Devices Inc. | 0 | LT3694EUFD-1#TRPBF-ND | 6,16865 Kč | Parametric Equivalent |
| LT3694IUFD-1#TRPBF | Analog Devices Inc. | 0 | LT3694IUFD-1#TRPBF-ND | 6,77575 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 167,40471 Kč | 418 511,77 Kč |
| Unit Price without VAT: | 167,40471 Kč |
|---|---|
| Unit Price with VAT: | 202,55970 Kč |



