LT3694EUFD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,16865 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,77575 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,77575 Kč
Datasheet
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.5MHz 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.5MHz 28-QFN (4x5)
How Smart Healthcare is Changing Lives

LT3694EUFD#TRPBF

DigiKey Part Number
LT3694EUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3694EUFD#TRPBF
Description
IC REG TRIPLE BUCK/LINEAR 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.5MHz 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3694EUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
Yes
Part Status
Active
Voltage - Supply
4V ~ 36V
Topology
Step-Down (Buck) (1), Linear (LDO) (2)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
3
Mounting Type
Surface Mount
Frequency - Switching
250kHz ~ 2.5MHz
Package / Case
28-WFQFN Exposed Pad
Voltage/Current - Output 1
0.75V ~ 16V, 2.6A
Supplier Device Package
28-QFN (4x5)
Voltage/Current - Output 2
Controller
Base Product Number
Voltage/Current - Output 3
Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3694EUFD-1#TRPBFAnalog Devices Inc.0LT3694EUFD-1#TRPBF-ND6,16865 KčParametric Equivalent
LT3694IUFD#TRPBFAnalog Devices Inc.0LT3694IUFD#TRPBF-ND6,77575 KčParametric Equivalent
LT3694IUFD-1#TRPBFAnalog Devices Inc.0LT3694IUFD-1#TRPBF-ND6,77575 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500152,40542 Kč381 013,55 Kč
Manufacturers Standard Package
Unit Price without VAT:152,40542 Kč
Unit Price with VAT:184,41056 Kč