Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3693EDD#TRPBF

DigiKey Part Number
LT3693EDD#TRPBFTR-ND - Tape & Reel (TR)
LT3693EDD#TRPBFCT-ND - Cut Tape (CT)
LT3693EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3693EDD#TRPBF
Description
IC REG BUCK ADJ 3.5A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3693EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
230kHz ~ 2.45MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3680EDD#TRPBFAnalog Devices Inc.4 315LT3680EDD#TRPBFCT-ND272,55000 KčParametric Equivalent
LT3680IDD#TRPBFAnalog Devices Inc.4 239LT3680IDD#TRPBFCT-ND321,48000 KčParametric Equivalent
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1254,71000 Kč254,71 Kč
10199,77500 Kč1 997,75 Kč
25186,05080 Kč4 651,27 Kč
100170,97200 Kč17 097,20 Kč
250169,63024 Kč42 407,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500152,12178 Kč380 304,45 Kč
Manufacturers Standard Package
Unit Price without VAT:254,71000 Kč
Unit Price with VAT:308,19910 Kč