


LT3693EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3693EDD#TRPBFTR-ND - Tape & Reel (TR) LT3693EDD#TRPBFCT-ND - Cut Tape (CT) LT3693EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3693EDD#TRPBF |
Description | IC REG BUCK ADJ 3.5A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3693EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 230kHz ~ 2.45MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3680EDD#TRPBF | Analog Devices Inc. | 4 315 | LT3680EDD#TRPBFCT-ND | 272,55000 Kč | Parametric Equivalent |
| LT3680IDD#TRPBF | Analog Devices Inc. | 4 239 | LT3680IDD#TRPBFCT-ND | 321,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 10 | 199,77500 Kč | 1 997,75 Kč |
| 25 | 186,05080 Kč | 4 651,27 Kč |
| 100 | 170,97200 Kč | 17 097,20 Kč |
| 250 | 169,63024 Kč | 42 407,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,12178 Kč | 380 304,45 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |

