Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3686EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3686EDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3686EDD#TRPBF |
Description | IC REG BUCK ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3686EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 37V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3686AEDD#TRPBF | Analog Devices Inc. | 0 | LT3686AEDD#TRPBF-ND | 100,71859 Kč | Parametric Equivalent |
| LT3686AIDD#TRPBF | Analog Devices Inc. | 0 | LT3686AIDD#TRPBF-ND | 111,25244 Kč | Parametric Equivalent |
| LT3686HDD#TRPBF | Analog Devices Inc. | 0 | LT3686HDD#TRPBF-ND | 121,20348 Kč | Parametric Equivalent |
| LT3686IDD#TRPBF | Analog Devices Inc. | 0 | LT3686IDD#TRPBF-ND | 111,25244 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 100,71859 Kč | 251 796,48 Kč |
| Unit Price without VAT: | 100,71859 Kč |
|---|---|
| Unit Price with VAT: | 121,86949 Kč |



