Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3686AIDD#PBF | |
|---|---|
DigiKey Part Number | LT3686AIDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3686AIDD#PBF |
Description | IC REG BUCK ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3686AIDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 37V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3686AEDD#PBF | Analog Devices Inc. | 18 | 505-LT3686AEDD#PBF-ND | 174,07000 Kč | Parametric Equivalent |
| LT3686EDD#PBF | Analog Devices Inc. | 291 | LT3686EDD#PBF-ND | 174,07000 Kč | Parametric Equivalent |
| LT3686HDD#PBF | Analog Devices Inc. | 114 | LT3686HDD#PBF-ND | 206,41000 Kč | Parametric Equivalent |
| LT3686IDD#PBF | Analog Devices Inc. | 439 | LT3686IDD#PBF-ND | 190,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 148,20400 Kč | 1 482,04 Kč |
| 25 | 137,56200 Kč | 3 439,05 Kč |
| 121 | 124,59099 Kč | 15 075,51 Kč |
| 363 | 118,40791 Kč | 42 982,07 Kč |
| 605 | 116,12172 Kč | 70 253,64 Kč |
| 1 089 | 113,86739 Kč | 124 001,59 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |



