


LT3685EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3685EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3685EDD#PBF |
Description | IC REG BUCK ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3685EDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 161,53800 Kč | 1 615,38 Kč |
| 25 | 150,09360 Kč | 3 752,34 Kč |
| 121 | 136,12603 Kč | 16 471,25 Kč |
| 363 | 129,47204 Kč | 46 998,35 Kč |
| 605 | 127,01187 Kč | 76 842,18 Kč |
| 1 089 | 124,58524 Kč | 135 673,33 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |



