


LT3680IDD#PBF | |
|---|---|
DigiKey Part Number | LT3680IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3680IDD#PBF |
Description | IC REG BUCK ADJ 3.5A 10DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3680IDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 230kHz ~ 2.45MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3693EDD#PBF | Analog Devices Inc. | 569 | LT3693EDD#PBF-ND | 254,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,48000 Kč | 321,48 Kč |
| 10 | 254,11800 Kč | 2 541,18 Kč |
| 25 | 237,27760 Kč | 5 931,94 Kč |
| 121 | 216,75488 Kč | 26 227,34 Kč |
| 363 | 206,97490 Kč | 75 131,89 Kč |
| 605 | 203,35886 Kč | 123 032,11 Kč |
| Unit Price without VAT: | 321,48000 Kč |
|---|---|
| Unit Price with VAT: | 388,99080 Kč |

