



LT3680HMSE#PBF | |
|---|---|
DigiKey Part Number | LT3680HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3680HMSE#PBF |
Description | IC REG BUCK ADJ 3.5A 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3680HMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 230kHz ~ 2.45MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,32000 Kč | 343,32 Kč |
| 10 | 271,96600 Kč | 2 719,66 Kč |
| 50 | 243,38360 Kč | 12 169,18 Kč |
| 100 | 234,53720 Kč | 23 453,72 Kč |
| 250 | 225,19684 Kč | 56 299,21 Kč |
| 500 | 219,56810 Kč | 109 784,05 Kč |
| Unit Price without VAT: | 343,32000 Kč |
|---|---|
| Unit Price with VAT: | 415,41720 Kč |



