


LT3663EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3663EDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3663EDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LT3663EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3663EDCB#TRMPBF |
Description | IC REG BUCK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3663EDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,03000 Kč | 149,03 Kč |
| 10 | 114,87000 Kč | 1 148,70 Kč |
| 25 | 106,34480 Kč | 2 658,62 Kč |
| 100 | 96,97100 Kč | 9 697,10 Kč |
| 250 | 96,94116 Kč | 24 235,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 89,81236 Kč | 44 906,18 Kč |
| 1 000 | 87,59663 Kč | 87 596,63 Kč |
| 1 500 | 86,48715 Kč | 129 730,73 Kč |
| Unit Price without VAT: | 149,03000 Kč |
|---|---|
| Unit Price with VAT: | 180,32630 Kč |




