Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT3652IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3652IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3652IDD#TRPBF |
Description | IC BATT CHG MULTI-CHEM 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3652IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 14.4V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 129,52684 Kč | 323 817,10 Kč |
| Unit Price without VAT: | 129,52684 Kč |
|---|---|
| Unit Price with VAT: | 156,72748 Kč |






