Charger IC Multi-Chemistry 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3652IDD#PBF

DigiKey Part Number
LT3652IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3652IDD#PBF
Description
IC BATT CHG MULTI-CHEM 12DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3652IDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
14.4V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
32V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
12-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
12-DFN (3x3)
Programmable Features
Current, Timer
Base Product Number
Charge Current - Max
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3652EDD#PBFAnalog Devices Inc.117505-LT3652EDD#PBF-ND207,25000 KčParametric Equivalent
LT3652EDD#TRPBFAnalog Devices Inc.4 300LT3652EDD#TRPBFCT-ND207,25000 KčParametric Equivalent
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1225,52000 Kč225,52 Kč
10176,23600 Kč1 762,36 Kč
25163,91040 Kč4 097,76 Kč
121148,87231 Kč18 013,55 Kč
363141,70642 Kč51 439,43 Kč
605139,05709 Kč84 129,54 Kč
1 089136,44362 Kč148 587,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,52000 Kč
Unit Price with VAT:272,87920 Kč