Charger IC Multi-Chemistry 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3652HVIDD#PBF

DigiKey Part Number
LT3652HVIDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3652HVIDD#PBF
Description
IC BAT CHG MULT-CHEM 4-5CL 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3652HVIDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2A
Manufacturer
Analog Devices Inc.
Battery Pack Voltage
18V (Max)
Packaging
Tube
Voltage - Supply (Max)
34V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Battery Chemistry
Multi-Chemistry
Mounting Type
Surface Mount
Number of Cells
4 ~ 5
Package / Case
12-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
12-DFN (3x3)
Programmable Features
Current, Timer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1246,31000 Kč246,31 Kč
10193,01400 Kč1 930,14 Kč
25179,69240 Kč4 492,31 Kč
121163,44256 Kč19 776,55 Kč
363155,69931 Kč56 518,85 Kč
605152,83698 Kč92 466,37 Kč
1 089150,01326 Kč163 364,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,31000 Kč
Unit Price with VAT:298,03510 Kč