Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4097-2BRMZ

DigiKey Part Number
505-ADA4097-2BRMZ-ND
Manufacturer
Manufacturer Product Number
ADA4097-2BRMZ
Description
DUAL PRECISION, MICRO-POWER OTT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
42µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
50 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
130 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
100 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10131,15400 Kč1 311,54 Kč
50115,79980 Kč5 789,99 Kč
100111,04160 Kč11 104,16 Kč
250106,01724 Kč26 504,31 Kč
500102,99016 Kč51 495,08 Kč
1 000100,49874 Kč100 498,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč