
LT3652EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3652EDD#TRPBFTR-ND - Tape & Reel (TR) LT3652EDD#TRPBFCT-ND - Cut Tape (CT) LT3652EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3652EDD#TRPBF |
Description | IC BATT CHG MULTI-CHEM 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3652EDD#TRPBF Models |
Category | Battery Pack Voltage 14.4V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 12-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-DFN (3x3) |
Programmable Features Current, Timer | Base Product Number |
Charge Current - Max 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3652IDD#PBF | Analog Devices Inc. | 32 | LT3652IDD#PBF-ND | 225,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 161,53800 Kč | 1 615,38 Kč |
| 25 | 150,09360 Kč | 3 752,34 Kč |
| 100 | 137,50540 Kč | 13 750,54 Kč |
| 250 | 135,25400 Kč | 33 813,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 121,77227 Kč | 304 430,67 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |






