
LT3650IDD-8.4#PBF | |
|---|---|
DigiKey Part Number | LT3650IDD-8.4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3650IDD-8.4#PBF |
Description | IC BATT CHG LI-ION 2CELL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3650IDD-8.4#PBF Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 8.4V |
Packaging Tube | Voltage - Supply (Max) 32V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 12-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-DFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3650EDD-8.4#PBF | Analog Devices Inc. | 3 131 | 505-LT3650EDD-8.4#PBF-ND | 191,24000 Kč | Parametric Equivalent |
| LT3650EDD-8.4#TRPBF | Analog Devices Inc. | 1 572 | LT3650EDD-8.4#TRPBFCT-ND | 191,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,06000 Kč | 216,06 Kč |
| 10 | 168,63800 Kč | 1 686,38 Kč |
| 25 | 156,78320 Kč | 3 919,58 Kč |
| 121 | 142,30860 Kč | 17 219,34 Kč |
| 363 | 135,41309 Kč | 49 154,95 Kč |
| 605 | 132,86402 Kč | 80 382,73 Kč |
| 1 089 | 130,34898 Kč | 141 950,04 Kč |
| Unit Price without VAT: | 216,06000 Kč |
|---|---|
| Unit Price with VAT: | 261,43260 Kč |



