
LT3650EDD-8.4#TRPBF | |
|---|---|
DigiKey Part Number | LT3650EDD-8.4#TRPBFTR-ND - Tape & Reel (TR) LT3650EDD-8.4#TRPBFCT-ND - Cut Tape (CT) LT3650EDD-8.4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3650EDD-8.4#TRPBF |
Description | IC BATT CHG LI-ION 2CELL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3650EDD-8.4#TRPBF Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 32V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 12-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-DFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3650EDD-8.4#PBF | Analog Devices Inc. | 3 131 | 505-LT3650EDD-8.4#PBF-ND | 191,24000 Kč | Parametric Equivalent |
| LT3650IDD-8.4#PBF | Analog Devices Inc. | 71 | LT3650IDD-8.4#PBF-ND | 216,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 Kč | 191,24 Kč |
| 10 | 148,63700 Kč | 1 486,37 Kč |
| 25 | 137,98000 Kč | 3 449,50 Kč |
| 100 | 126,26750 Kč | 12 626,75 Kč |
| 250 | 123,80660 Kč | 30 951,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 111,62740 Kč | 279 068,50 Kč |
| Unit Price without VAT: | 191,24000 Kč |
|---|---|
| Unit Price with VAT: | 231,40040 Kč |



