Charger IC Lithium Ion/Polymer 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 12-MSOP-EP
12 TSSOP EP

LT3650EMSE-8.4#TRPBF

DigiKey Part Number
505-LT3650EMSE-8.4#TRPBFTR-ND - Tape & Reel (TR)
505-LT3650EMSE-8.4#TRPBFCT-ND - Cut Tape (CT)
505-LT3650EMSE-8.4#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3650EMSE-8.4#TRPBF
Description
IC BATT CHG LI-ION 2CELL 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3650EMSE-8.4#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2A
Manufacturer
Analog Devices Inc.
Battery Pack Voltage
8.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
32V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
2
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
12-MSOP-EP
Programmable Features
Timer
Base Product Number
Fault Protection
Over Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3650EMSE-8.4#PBFAnalog Devices Inc.1 706LT3650EMSE-8.4#PBF-ND191,24000 KčParametric Equivalent
LT3650IMSE-8.4#PBFAnalog Devices Inc.250LT3650IMSE-8.4#PBF-ND216,06000 KčParametric Equivalent
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,24000 Kč191,24 Kč
10148,63700 Kč1 486,37 Kč
25137,98000 Kč3 449,50 Kč
100126,26750 Kč12 626,75 Kč
250123,80660 Kč30 951,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500111,62740 Kč279 068,50 Kč
Manufacturers Standard Package
Unit Price without VAT:191,24000 Kč
Unit Price with VAT:231,40040 Kč