


LT3650EMSE-8.4#PBF | |
|---|---|
DigiKey Part Number | LT3650EMSE-8.4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3650EMSE-8.4#PBF |
Description | IC BATT CHG LI-ION 2CELL 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3650EMSE-8.4#PBF Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 8.4V |
Packaging Tube | Voltage - Supply (Max) 32V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-MSOP-EP |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 Kč | 191,24 Kč |
| 10 | 148,63700 Kč | 1 486,37 Kč |
| 37 | 134,19108 Kč | 4 965,07 Kč |
| 111 | 125,55766 Kč | 13 936,90 Kč |
| 259 | 120,49730 Kč | 31 208,80 Kč |
| 518 | 117,16564 Kč | 60 691,80 Kč |
| 1 036 | 114,42403 Kč | 118 543,30 Kč |
| Unit Price without VAT: | 191,24000 Kč |
|---|---|
| Unit Price with VAT: | 231,40040 Kč |


