


LT3650EMSE-8.4#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3650EMSE-8.4#TRPBFTR-ND - Tape & Reel (TR) 505-LT3650EMSE-8.4#TRPBFCT-ND - Cut Tape (CT) 505-LT3650EMSE-8.4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3650EMSE-8.4#TRPBF |
Description | IC BATT CHG LI-ION 2CELL 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3650EMSE-8.4#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,80000 Kč | 195,80 Kč |
| 10 | 132,37500 Kč | 1 323,75 Kč |
| 25 | 115,85640 Kč | 2 896,41 Kč |
| 100 | 97,18860 Kč | 9 718,86 Kč |
| 250 | 88,02176 Kč | 22 005,44 Kč |
| 500 | 87,74638 Kč | 43 873,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,74638 Kč | 219 365,95 Kč |
| Unit Price without VAT: | 195,80000 Kč |
|---|---|
| Unit Price with VAT: | 236,91800 Kč |



